Part Details for 2823092-3 by TE Connectivity
Overview of 2823092-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 2823092-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2823092-3-ND
|
DigiKey | 3P,2MM,BRK HDR,SRRT,2.8,SN,TB Min Qty: 12600 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.2324 | Buy Now |
DISTI #
2823092-3
|
Avnet Americas | 3P,2MM,BRK HDR,SRRT,2.8,SN,TB - Rail/Tube (Alt: 2823092-3) Min Qty: 12600 Package Multiple: 12600 Container: Tube | 0 |
|
$0.2231 | Buy Now |
DISTI #
571-2823092-3
|
Mouser Electronics | Headers & Wire Housings 3P,2MM,BRK HDR,SRRT,2.8,SN,TB RoHS: Compliant | 0 |
|
$0.2440 / $0.2530 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 12600 Package Multiple: 12600 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$0.2190 | Buy Now |
DISTI #
AMP2823092-3
|
Heilind Electronics | 3P,2MM,BRK HDR,SRRT,2.8,SN,TB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2307 / $0.4833 | Buy Now |
DISTI #
AMP2823092-3
|
Interstate Connecting Components | 3P,2MM,BRK HDR,SRRT,2.8,SN,TB | 0 |
|
Buy Now | |
DISTI #
2823092-3
|
Avnet Abacus | (Alt: 2823092-3) RoHS: Compliant Min Qty: 12600 Package Multiple: 12600 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2307 / $0.4833 | Buy Now |
Part Details for 2823092-3
2823092-3 CAD Models
2823092-3 Part Data Attributes
|
2823092-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823092-3
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.236 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |