Part Details for 2823092-8 by TE Connectivity
Overview of 2823092-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2823092-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2823092-8-ND
|
DigiKey | 8P,2MM,BRK HDR,SRRT,2.8,SN,TB Min Qty: 4760 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4709 | Buy Now |
DISTI #
2823092-8
|
Avnet Americas | 8P,2MM,BRK HDR,SRRT,2.8,SN,TB - Rail/Tube (Alt: 2823092-8) Min Qty: 4760 Package Multiple: 4760 Container: Tube | 0 |
|
$0.4251 / $0.4799 | Buy Now |
DISTI #
571-2823092-8
|
Mouser Electronics | Headers & Wire Housings 8P,2MM,BRK HDR,SRRT,2.8,SN,TB RoHS: Compliant | 0 |
|
$0.4600 / $0.5010 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4760 Package Multiple: 4760 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$0.4040 | Buy Now |
DISTI #
AMP2823092-8
|
Heilind Electronics | 8P,2MM,BRK HDR,SRRT,2.8,SN,TB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4255 / $0.8913 | Buy Now |
DISTI #
AMP2823092-8
|
Interstate Connecting Components | 8P,2MM,BRK HDR,SRRT,2.8,SN,TB | 0 |
|
Buy Now | |
DISTI #
2823092-8
|
Avnet Abacus | (Alt: 2823092-8) RoHS: Compliant Min Qty: 4760 Package Multiple: 4760 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4255 / $0.8913 | Buy Now |
Part Details for 2823092-8
2823092-8 CAD Models
2823092-8 Part Data Attributes
|
2823092-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823092-8
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.63 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |