Part Details for 2823107-4 by TE Connectivity
Overview of 2823107-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2823107-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2823107-4TR-ND
|
DigiKey | 4P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR Min Qty: 4920 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5249 | Buy Now |
DISTI #
2823107-4
|
Avnet Americas | 4P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR W/CAP - Tape and Reel (Alt: 2823107-4) Min Qty: 4920 Package Multiple: 4920 Container: Reel | 0 |
|
$0.4585 | Buy Now |
DISTI #
571-2823107-4
|
Mouser Electronics | Headers & Wire Housings 4P,2MM,BRK HDR,SRVT,SMD,0.1AU,TR W/CAP RoHS: Compliant | 0 |
|
$0.5130 / $0.5590 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4920 Package Multiple: 4920 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
DISTI #
AMP2823107-4
|
Heilind Electronics | 4P,2MM,BRK HDR,SRVT,SMD,0.1AU, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4743 / $0.9935 | Buy Now |
DISTI #
AMP2823107-4
|
Interstate Connecting Components | 4P,2MM,BRK HDR,SRVT,SMD,0.1AU, | 0 |
|
Buy Now | |
DISTI #
2823107-4
|
Avnet Abacus | (Alt: 2823107-4) RoHS: Compliant Min Qty: 4920 Package Multiple: 4920 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4743 / $0.9935 | Buy Now |
Part Details for 2823107-4
2823107-4 CAD Models
2823107-4 Part Data Attributes
|
2823107-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823107-4
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |