Part Details for 282328-1 by TE Connectivity
Overview of 282328-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 282328-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282328-1
|
Avnet Abacus | AMP282328-1 (Alt: 282328-1) RoHS: Compliant Min Qty: 216 Package Multiple: 216 | Abacus - 0 |
|
Buy Now |
Part Details for 282328-1
282328-1 CAD Models
282328-1 Part Data Attributes
|
282328-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282328-1
TE Connectivity
30 CONTACT(S), MALE, POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 282328-1
This table gives cross-reference parts and alternative options found for 282328-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282328-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-115-07-S-D | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 282328-1 vs IPT1-115-07-S-D |
PLCH30M9200C1 | Rectangular Power Connector, 30 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 282328-1 vs PLCH30M9200C1 |
PC330P42C11 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Winchester Interconnect | 282328-1 vs PC330P42C11 |
PLCH30M3200C1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | 282328-1 vs PLCH30M3200C1 |
IPL1-115-01-F-D-K | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Samtec Inc | 282328-1 vs IPL1-115-01-F-D-K |
MIP30WA10M32N82C1 | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Amphenol Positronic | 282328-1 vs MIP30WA10M32N82C1 |
IPL1-115-01-F-D-RA-P | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal | Samtec Inc | 282328-1 vs IPL1-115-01-F-D-RA-P |
IPT1-115-03-S-D | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 282328-1 vs IPT1-115-03-S-D |
IPT1-115-01-S-D-VS | Rectangular Power Connector, 30 Contact(s), Male, Surface Mount Terminal, ROHS COMPLIANT | Samtec Inc | 282328-1 vs IPT1-115-01-S-D-VS |
IPT1-115-04-S-D | Rectangular Power Connector, 30 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 282328-1 vs IPT1-115-04-S-D |