Part Details for 2823338-8 by TE Connectivity
Overview of 2823338-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2823338-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2823338-8
|
Avnet Americas | Shrouded Connector Header 8 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2823338-8) RoHS: Compliant Min Qty: 4752 Package Multiple: 4752 Lead time: 29 Weeks, 5 Days Container: Tube | 0 |
|
$0.6404 | Buy Now |
DISTI #
571-2823338-8
|
Mouser Electronics | Headers & Wire Housings 8P,2MM,SHRD HDR,DRVT,2.2,0.1AU,TB RoHS: Compliant | 0 |
|
$0.7700 | Order Now |
DISTI #
72016083
|
RS | Connector, 8P,2MM, SHRD HDR, DRVT,2.2,0.1AU, TB | TE Connectivity 2823338-8 RoHS: Not Compliant Min Qty: 2640 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9300 / $0.9700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4752 Package Multiple: 4752 Lead time: 30 Weeks Container: Tube | 0Tube |
|
$0.6780 | Buy Now |
DISTI #
AMP2823338-8
|
Heilind Electronics | 8P,2MM,SHRD HDR,DRVT,2.2,0.1AU | Americas - 0 in Stock |
|
$0.8171 / $0.8595 | Buy Now |
|
Onlinecomponents.com | 8P,2MM,SHRD HDR,DRVT,2.2,0.1AU,TB RoHS: Compliant | 0 |
|
$0.7150 / $1.9580 | Buy Now |
DISTI #
AMP2823338-8
|
Interstate Connecting Components | 8P,2MM,SHRD HDR,DRVT,2.2,0.1AU | 0 |
|
$0.8171 / $0.8595 | Buy Now |
|
Master Electronics | 8P,2MM,SHRD HDR,DRVT,2.2,0.1AU,TB RoHS: Compliant | 0 |
|
$0.7150 / $1.9580 | Buy Now |
Part Details for 2823338-8
2823338-8 CAD Models
2823338-8 Part Data Attributes
|
2823338-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823338-8
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 29 Weeks, 5 Days | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |