Part Details for 2823370-6 by TE Connectivity
Overview of 2823370-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2823370-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2823370-6TR-ND
|
DigiKey | 6P,2MM,SHRD HDR,DRVT,SMD,0.76AU, Min Qty: 3600 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2744 | Buy Now |
DISTI #
2823370-6
|
Avnet Americas | Shrouded Connector Header 6 Position 2mm Solder Straight Through Hole T/R - Tape and Reel (Alt: 2823370-6) RoHS: Compliant Min Qty: 3600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$1.0550 | Buy Now |
DISTI #
571-2823370-6
|
Mouser Electronics | Headers & Wire Housings 6P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TRW/CAP RoHS: Compliant | 0 |
|
$1.2700 / $1.3400 | Order Now |
DISTI #
72015820
|
RS | Connector, 6P,2MM, SHRD HDR, DRVT, SMD,0.76AU, TRW/CAP | TE Connectivity 2823370-6 RoHS: Not Compliant Min Qty: 3600 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $1.7100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1200 | Buy Now |
DISTI #
AMP2823370-6
|
Heilind Electronics | 6P,2MM,SHRD HDR,DRVT,SMD,0.76A | Americas - 0 in Stock |
|
$1.3460 / $1.4159 | Buy Now |
|
Onlinecomponents.com | 6P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TRW/CAP RoHS: Compliant | 0 |
|
$1.1800 / $3.2300 | Buy Now |
DISTI #
AMP2823370-6
|
Interstate Connecting Components | 6P,2MM,SHRD HDR,DRVT,SMD,0.76A | 0 |
|
$1.3460 / $1.4159 | Buy Now |
|
Master Electronics | 6P,2MM,SHRD HDR,DRVT,SMD,0.76AU,TRW/CAP RoHS: Compliant | 0 |
|
$1.1800 / $3.2300 | Buy Now |
Part Details for 2823370-6
2823370-6 CAD Models
2823370-6 Part Data Attributes
|
2823370-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823370-6
TE Connectivity
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 15 Weeks | |
Body Length | 0.315 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |