Part Details for 2823388-4 by TE Connectivity
Overview of 2823388-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 2823388-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2823388-4-ND
|
DigiKey | 4P,2MM,SHRD HDR,SRRT,2.8,0.1AU,T Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3402 In Stock |
|
$0.6447 / $1.3600 | Buy Now |
DISTI #
2823388-4
|
Avnet Americas | Connector Shrouded Header 4 Position 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2823388-4) Min Qty: 3402 Package Multiple: 3402 Container: Tube | 0 |
|
$0.5389 | Buy Now |
DISTI #
571-2823388-4
|
Mouser Electronics | Headers & Wire Housings 4P,2MM,SHRD HDR,SRRT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$0.6030 / $0.6570 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3402 Package Multiple: 3402 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.5290 | Buy Now |
DISTI #
AMP2823388-4
|
Heilind Electronics | 4P,2MM,SHRD HDR,SRRT,2.8,0.1AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4P,2MM,SHRD HDR,SRRT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$0.5570 / $1.1670 | Buy Now |
DISTI #
AMP2823388-4
|
Interstate Connecting Components | 4P,2MM,SHRD HDR,SRRT,2.8,0.1AU | 0 |
|
Buy Now | |
|
Master Electronics | 4P,2MM,SHRD HDR,SRRT,2.8,0.1AU,TB RoHS: Compliant | 0 |
|
$0.5570 / $1.1670 | Buy Now |
Part Details for 2823388-4
2823388-4 CAD Models
2823388-4 Part Data Attributes
|
2823388-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823388-4
TE Connectivity
Board Connector, 1 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |