Part Details for 2823397-8 by TE Connectivity
Overview of 2823397-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2823397-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2823397-8-ND
|
DigiKey | 8P,2MM,SHRD HDR,SRVT,SMD,0.1AU,T Min Qty: 3150 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9966 | Buy Now |
DISTI #
2823397-8
|
Avnet Americas | 8P,2MM,SHRD HDR,SRVT,SMD,0.1AU,TRW/CAP - Tape and Reel (Alt: 2823397-8) Min Qty: 3150 Package Multiple: 3150 Container: Reel | 0 |
|
$0.8837 | Buy Now |
DISTI #
571-2823397-8
|
Mouser Electronics | Headers & Wire Housings 8P,2MM,SHRD HDR,SRVT,SMD,0.1AU,TRW/CAP RoHS: Compliant | 0 |
|
$0.9890 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3150 Package Multiple: 3150 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.8670 | Buy Now |
DISTI #
AMP2823397-8
|
Heilind Electronics | 8P,2MM,SHRD HDR,SRVT,SMD,0.1AU | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8P,2MM,SHRD HDR,SRVT,SMD,0.1AU,TRW/CAP RoHS: Compliant | 0 |
|
$0.9140 / $1.9130 | Buy Now |
DISTI #
AMP2823397-8
|
Interstate Connecting Components | 8P,2MM,SHRD HDR,SRVT,SMD,0.1AU | 0 |
|
Buy Now | |
|
Master Electronics | 8P,2MM,SHRD HDR,SRVT,SMD,0.1AU,TRW/CAP RoHS: Compliant | 0 |
|
$0.9140 / $1.9130 | Buy Now |
Part Details for 2823397-8
2823397-8 CAD Models
2823397-8 Part Data Attributes
|
2823397-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823397-8
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Surface Mount Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
UL Flammability Code | 94V-0 |