Part Details for 2823402-6 by TE Connectivity
Overview of 2823402-6 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Robotics and Drones
Price & Stock for 2823402-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2823402-6-ND
|
DigiKey | 6P,2MM,MTE HDR,SRVT,2.8,0.76AU,T Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2000 In Stock |
|
$1.0490 / $1.7900 | Buy Now |
DISTI #
2823402-6
|
Avnet Americas | Connector Partially Shrouded Header 6 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2823402-6) Min Qty: 4368 Package Multiple: 4368 Container: Tube | 0 |
|
$0.9907 / $1.1185 | Buy Now |
DISTI #
571-2823402-6
|
Mouser Electronics | Headers & Wire Housings 6P,2MM,PL HDR,SRVT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
V36:1790_27349706
|
Arrow Electronics | 6P, AMPMODU 2 mm, Shrouded header with positive latch, single row, vertical, THT, tail length 2.8mm, Gold flash, tube, without cap xyz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2325 | Americas - 4368 |
|
$0.9870 / $1.6667 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4368 Package Multiple: 4368 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$0.9400 | Buy Now |
DISTI #
AMP2823402-6
|
Heilind Electronics | 2MM-HSP-S06-VT-02-H-TB 6P,2MM,PL HDR,SRVT,2.8,0.76AU, | Americas - 0 in Stock |
|
$1.1335 / $1.1924 | Buy Now |
|
Onlinecomponents.com | 6P,2MM,PL HDR,SRVT,2.8,0.76AU,TB | 0 |
|
$0.9920 / $2.7160 | Buy Now |
DISTI #
76919795
|
Verical | 6P, AMPMODU 2 mm, Shrouded header with positive latch, single row, vertical, THT, tail length 2.8mm, Gold flash, tube, without cap xyz RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2325 | Americas - 4368 |
|
$0.9870 / $1.6667 | Buy Now |
DISTI #
AMP2823402-6
|
Interstate Connecting Components | 2MM-HSP-S06-VT-02-H-TB 6P,2MM,PL HDR,SRVT,2.8,0.76AU, | 0 |
|
$1.1335 / $1.1924 | Buy Now |
|
Master Electronics | 6P,2MM,PL HDR,SRVT,2.8,0.76AU,TB | 0 |
|
$0.9920 / $2.7160 | Buy Now |
Part Details for 2823402-6
2823402-6 CAD Models
2823402-6 Part Data Attributes:
|
2823402-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823402-6
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |