-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 1 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2823402-8-ND
|
DigiKey | 8P,2MM,MTE HDR,SRVT,2.8,0.76AU,T Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
3353 In Stock |
|
$1.1878 / $2.0700 | Buy Now |
DISTI #
2823402-8
|
Avnet Americas | Connector Partially Shrouded Header 8 Position 2mm Solder Straight Through Hole Tube - Rail/Tube (Alt: 2823402-8) Min Qty: 3360 Package Multiple: 3360 Container: Tube | 0 |
|
$1.1482 / $1.2964 | Buy Now |
DISTI #
571-2823402-8
|
Mouser Electronics | Headers & Wire Housings 8P,2MM,PL HDR,SRVT,2.8,0.76AU,TB | 0 |
|
$1.3000 | Order Now |
DISTI #
V36:1790_27349762
|
Arrow Electronics | 8P, AMPMODU 2 mm, Shrouded header with positive latch, single row, vertical, THT, tail length 2.8mm, Gold flash, tube, without cap xyz Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2326 | Americas - 3360 |
|
$1.1318 / $1.9279 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3360 Package Multiple: 3360 Lead time: 22 Weeks Container: Tube | 0Tube |
|
$1.0900 | Buy Now |
DISTI #
AMP2823402-8
|
Heilind Electronics | 8P,2MM,PL HDR,SRVT,2.8,0.76AU, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8P,2MM,PL HDR,SRVT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$1.1500 / $3.1500 | Buy Now |
DISTI #
AMP2823402-8
|
Interstate Connecting Components | 8P,2MM,PL HDR,SRVT,2.8,0.76AU, | 0 |
|
Buy Now | |
|
Master Electronics | 8P,2MM,PL HDR,SRVT,2.8,0.76AU,TB RoHS: Compliant | 0 |
|
$1.1500 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2823402-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823402-8
TE Connectivity
Board Connector, 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 0.709 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |