Part Details for 2823894-8 by TE Connectivity
Overview of 2823894-8 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 2823894-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2823894-8
|
Avnet Americas | Connector Shrouded Header 8 Position 2mm Solder Right Angle Through Hole Tube - Rail/Tube (Alt: 2823894-8) Min Qty: 3024 Package Multiple: 3024 Container: Tube | 0 |
|
$1.3312 / $1.5030 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3024 Package Multiple: 3024 Container: Tube | 0Tube |
|
$1.2700 | Buy Now |
DISTI #
AMP2823894-8
|
Heilind Electronics | 8P,2MM,SHRD HDR,DRRT,2.8,0.76A | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8P,2MM,SHRD HDR,DRRT,2.8,0.76AU,TB W/CAP RoHS: Compliant | 0 |
|
$1.3300 / $3.6500 | Buy Now |
DISTI #
AMP2823894-8
|
Interstate Connecting Components | 8P,2MM,SHRD HDR,DRRT,2.8,0.76A | 0 |
|
Buy Now | |
|
Master Electronics | 8P,2MM,SHRD HDR,DRRT,2.8,0.76AU,TB W/CAP RoHS: Compliant | 0 |
|
$1.3300 / $3.6500 | Buy Now |
Part Details for 2823894-8
2823894-8 CAD Models
2823894-8 Part Data Attributes
|
2823894-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2823894-8
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Body Length | 0.394 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |