-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0842
|
Newark | Power Conn, Plug, 4Pos, 2Row, 4.2Mm Rohs Compliant: Yes |Te Connectivity 2825261-4 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$0.7400 / $0.9790 | Buy Now |
DISTI #
23AH8935
|
Newark | 4P Val-U-Lok Hcs Vrt Hdr W/P V0 Rohs Compliant: Yes |Amp Te Connectivity 2825261-4 Min Qty: 3750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6310 | Buy Now |
DISTI #
A145235-ND
|
DigiKey | 4P VAL-U-LOK HCS VRT HDR W/P V0 Min Qty: 1 Lead time: 15 Weeks Container: Tray |
5045 In Stock |
|
$0.4345 / $0.8400 | Buy Now |
DISTI #
2825261-4
|
Avnet Americas | Connector Power Header 4 Position Straight Through Hole - Trays (Alt: 2825261-4) Min Qty: 3750 Package Multiple: 3750 Container: Tray | 0 |
|
$0.4311 / $0.4867 | Buy Now |
DISTI #
571-2825261-4
|
Mouser Electronics | Power to the Board 4P VAL-U-LOK HCS VRT HDR W/P V0 RoHS: Compliant | 0 |
|
$0.4660 / $1.0100 | Order Now |
DISTI #
71807788
|
RS | Power to the Board, 4P VAL-U-LOK HCS VRT HDR W/P V0 | TE Connectivity 2825261-4 RoHS: Compliant Min Qty: 3750 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7200 / $0.7400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3750 Package Multiple: 3750 Container: Tray | 0Tray |
|
$0.4090 | Buy Now |
DISTI #
AMP2825261-4
|
Heilind Electronics | 4P VERT HDR,HI CURR,V0 W/PEG&DRN HL,VALULOK | Americas - 5625 in Stock |
|
$0.4540 / $0.5189 | Buy Now |
|
Onlinecomponents.com | 4P VAL-U-LOK HCS VRT HDR W/P V0 | 0 |
|
$0.4315 / $0.9034 | Buy Now |
DISTI #
2825261-4
|
Avnet Americas | Connector Power Header 4 Position Straight Through Hole - Trays (Alt: 2825261-4) Min Qty: 3750 Package Multiple: 3750 Container: Tray | 0 |
|
$0.4311 / $0.4867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2825261-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2825261-4
TE Connectivity
Power Connector, 4 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARISED, SHROUDED | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.386 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.378 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 2825261-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2825261-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2825260-4 | Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2825261-4 vs 2825260-4 |