-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK0846
|
Newark | Power Conn, Plug, 6Pos, 2Row, 4.2Mm Rohs Compliant: Yes |Te Connectivity 2825274-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$0.9270 / $1.1900 | Buy Now |
DISTI #
23AH8940
|
Newark | 6P Val-U-Lok Hcs Vrthdr W/Pgs Gw Rohs Compliant: Yes |Amp Te Connectivity 2825274-6 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6600 | Buy Now |
DISTI #
A145246-ND
|
DigiKey | 6P VAL-U-LOK HCS VRTHDR W/PGS GW Min Qty: 1 Lead time: 29 Weeks Container: Tray |
3492 In Stock |
|
$0.5433 / $1.0400 | Buy Now |
DISTI #
2825274-6
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Through Hole 6 Terminal 1 Port - Trays (Alt: 2825274-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$0.5389 / $0.6085 | Buy Now |
DISTI #
571-2825274-6
|
Mouser Electronics | Power to the Board 6P VAL-U-LOK HCS VRTHDR W/PGS GW RoHS: Compliant | 0 |
|
$0.6360 / $1.2600 | Order Now |
DISTI #
71807799
|
RS | Power to the Board, 6P VAL-U-LOK HCS VRTHDR W/PGS GW | TE Connectivity 2825274-6 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6500 / $0.6700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Tray | 0Tray |
|
$0.5120 | Buy Now |
DISTI #
AMP2825274-6
|
Heilind Electronics | 6P VAL-U-LOK HCS VRTHDR W/PGS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6P VAL-U-LOK HCS VRTHDR W/PGS GW RoHS: Compliant | 0 |
|
$0.5400 / $1.1300 | Buy Now |
DISTI #
2825274-6
|
Avnet Americas | Conn Power HDR 6 POS 4.2mm Solder ST Through Hole 6 Terminal 1 Port - Trays (Alt: 2825274-6) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 1 Days Container: Tray | 0 |
|
$0.5389 / $0.6085 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2825274-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2825274-6
TE Connectivity
Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 26 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.384 inch | |
Body Depth | 0.504 inch | |
Body Length | 0.543 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 26 AWG |
This table gives cross-reference parts and alternative options found for 2825274-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2825274-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2825260-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2825274-6 vs 2825260-6 |
2825272-6 | Power Connector, 6 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 2825274-6 vs 2825272-6 |