Part Details for 2826512 by Phoenix Contact
Overview of 2826512 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2826512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2826512-ND
|
DigiKey | RELAY GEN PURPOSE SPST 6A 220V Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.2100 | Buy Now |
DISTI #
651-2826512
|
Mouser Electronics | Industrial Relays ST-REL2-KG220DC/1 RoHS: Compliant | 0 |
|
$99.4600 / $101.2100 | Order Now |
|
Onlinecomponents.com | Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 220 V DC input voltage, with light indicator, can be plugged into basic terminal blocks RoHS: Compliant | 0 |
|
$83.1300 / $107.2000 | Buy Now |
DISTI #
000000000003807810
|
Sager | Industrial Relays ST-REL2-KG220DC/1 Min Qty: 1 | 0 |
|
$102.5000 / $114.8000 | Buy Now |
|
Master Electronics | Relay connector, fitted with miniature switching relay, contacts (AgNi): Medium to large loads, 1 N/O contact, 220 V DC input voltage, with light indicator, can be plugged into basic terminal blocks RoHS: Compliant | 0 |
|
$83.1300 / $107.2000 | Buy Now |
Part Details for 2826512
2826512 CAD Models
2826512 Part Data Attributes
|
2826512
Phoenix Contact
Buy Now
|
Compare Parts:
2826512
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |