-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282807-3) TERMI-BLOK PLUG STACKING 3P.5,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH0214
|
Newark | Terminal Block, Pluggable, 3Pos, Pitch Spacing:5.08Mm, No. Of Positions:3Positions, Wire Size (Awg):30Awg To 12Awg, Conductor Area Csa:-, Wire Connection Method:Screw, Rated Current:15A, Rated Voltage:300V, Product Range:- Rohs Compliant: Yes |Buchanan Te Connectivity 282807-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$0.9760 | Buy Now |
DISTI #
A106365-ND
|
DigiKey | TERM BLOCK PLUG 3POS STR 5.08MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
864 In Stock |
|
$1.1408 / $1.9500 | Buy Now |
DISTI #
282807-3
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 282807-3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 6 Days Container: Bulk | 1200 |
|
$0.9601 / $1.0296 | Buy Now |
DISTI #
18AH0214
|
Avnet Americas | Conn Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A/Contact - Bulk (Alt: 18AH0214) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 44 Weeks, 4 Days Container: Bulk | 66 Partner Stock |
|
$1.6200 / $2.0300 | Buy Now |
DISTI #
571-282807-3
|
Mouser Electronics | Pluggable Terminal Blocks PLUG 3P .200 R/A RoHS: Compliant | 568 |
|
$1.1100 / $2.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Box | 0Box |
|
$1.0300 | Buy Now |
DISTI #
AMP282807-3
|
Heilind Electronics | TERMI-BLOK PLUG STACKING 3P.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TERMI-BLOK PLUG STACKING 3P.5, RoHS: Compliant |
800 Partner Stock |
|
$0.9840 / $1.7110 | Buy Now |
DISTI #
77349886
|
Verical | Conn Eurostyle Block F 3 POS 5.08mm Screw RA Cable Mount 15A/Contact Box Min Qty: 30 Package Multiple: 1 | Americas - 1190 |
|
$1.4266 / $2.6512 | Buy Now |
DISTI #
65672557
|
Verical | Conn Eurostyle Block F 3 POS 5.08mm Screw RA Cable Mount 15A/Contact Box Min Qty: 50 Package Multiple: 1 | Americas - 800 |
|
$1.1900 / $1.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282807-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282807-3
TE Connectivity
(282807-3) TERMI-BLOK PLUG STACKING 3P.5,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA 66, 94V-0, LATCHED, POLARIZED | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 282807-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282807-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282807-3 | (282807-3) TERMI-BLOK PLUG STACKING 3P.5, | TE Connectivity | 282807-3 vs 282807-3 |