Part Details for 282823-8 by TE's AMP
Overview of 282823-8 by TE's AMP
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 282823-8
282823-8 CAD Models
282823-8 Part Data Attributes
|
282823-8
TE's AMP
Buy Now
Datasheet
|
Compare Parts:
282823-8
TE's AMP
8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 998 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 282823-8
This table gives cross-reference parts and alternative options found for 282823-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282823-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0010511081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 282823-8 vs 0010511081 |
A11-508-08-17-T | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 282823-8 vs A11-508-08-17-T |
1776453-8 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, LEAD FREE | TE's AMP | 282823-8 vs 1776453-8 |
868608-G30 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 282823-8 vs 868608-G30 |
39861-0808 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 282823-8 vs 39861-0808 |
A11-508-08-17-G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | 282823-8 vs A11-508-08-17-G |
861508-10A | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 282823-8 vs 861508-10A |
868608 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Molex | 282823-8 vs 868608 |
39981-0408 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 282823-8 vs 39981-0408 |
10-51-1081 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 282823-8 vs 10-51-1081 |