-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282836-8) TERMI-BLOK PCB MOUNT 90 8P.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J4613
|
Newark | Tb, Wire To Brd, R/A, 8Pos, 16Awg, Pitch Spacing:5Mm, No. Of Positions:8Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.31Mm², Wire Connection Method:Screw, Rated Current:13.5A, Rated Voltage:300V Rohs Compliant: Yes |Buchanan Te Connectivity 282836-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$2.1700 / $2.6600 | Buy Now |
DISTI #
A98080-ND
|
DigiKey | TERM BLK 8POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1096 In Stock |
|
$1.7694 / $3.1400 | Buy Now |
DISTI #
282836-8
|
Avnet Americas | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282836-8) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 800 Factory Stock |
|
$1.6671 / $2.0062 | Buy Now |
DISTI #
19J4613
|
Avnet Americas | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 19J4613) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 10 Partner Stock |
|
$2.2400 / $2.6700 | Buy Now |
DISTI #
571-2828368
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM PCB MOUNT 8P RoHS: Compliant | 800 |
|
$1.3900 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Container: Box | 0Box |
|
$1.6700 | Buy Now |
DISTI #
AMP282836-8
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 8P. | Americas - 0 in Stock |
|
$1.6038 / $2.1087 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 8P. RoHS: Compliant |
751 In Stock 800 Factory Stock |
|
$1.2100 / $1.8700 | Buy Now |
DISTI #
282836-8
|
TTI | Fixed Terminal Blocks 5.0MM PCB MOUNT 8P pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 9020 In Stock |
|
$1.2700 / $1.8900 | Buy Now |
DISTI #
282836-8
|
Avnet Americas | Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 13.5A/Contact - Bulk (Alt: 282836-8) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 800 Factory Stock |
|
$1.6671 / $2.0062 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282836-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282836-8
TE Connectivity
(282836-8) TERMI-BLOK PCB MOUNT 90 8P.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: IEC 998-1/998-2-1, PA 6-6, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 13.5 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.3 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 282836-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282836-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282836-8 | (282836-8) TERMI-BLOK PCB MOUNT 90 8P. | TE Connectivity | 282836-8 vs 282836-8 |