-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(282843-5) TERMI-BLOK PCB MOUNT 90 5P.1
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5035
|
Newark | 282843-5 Rohs Compliant: Yes |Buchanan Te Connectivity 282843-5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 / $2.1700 | Buy Now |
DISTI #
12H8435
|
Newark | Termi-Blok Pcb Mount 90 5P.1 Rohs Compliant: Yes |Buchanan Te Connectivity 282843-5 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.0300 | Buy Now |
DISTI #
A98087-ND
|
DigiKey | TERM BLK 5P SIDE ENT 10.16MM PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
790 In Stock |
|
$1.6678 / $2.0800 | Buy Now |
DISTI #
282843-5
|
Avnet Americas | Conn Terminal Block 5 POS 10.16mm Solder ST Thru-Hole - Bulk (Alt: 282843-5) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$1.5744 / $1.8946 | Buy Now |
DISTI #
571-282843-5
|
Mouser Electronics | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 5P.1 RoHS: Compliant | 0 |
|
$1.6600 / $2.0800 | Order Now |
|
Future Electronics | TERM BLK 5P SIDE ENT 10.16MM PCB RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 100 Lead time: 8 Weeks Container: Box | 0Box |
|
$1.9700 / $2.1000 | Buy Now |
DISTI #
AMP282843-5
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 5P.1 | Americas - 0 in Stock |
|
$1.5146 / $1.9914 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90 5P.1 RoHS: Compliant | 0 |
|
$1.6600 / $3.4700 | Buy Now |
DISTI #
282843-5
|
TTI | Fixed Terminal Blocks TERMI-BLOK PCB MOUNT 90 5P.1 Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$2.0200 | Buy Now |
DISTI #
AMP282843-5
|
Interstate Connecting Components | TERMI-BLOK PCB MOUNT 90 5P.1 | 0 |
|
$1.5146 / $1.9914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282843-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282843-5
TE Connectivity
(282843-5) TERMI-BLOK PCB MOUNT 90 5P.1
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | BUCHANAN, POLYAMIDE66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 17.5 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |
This table gives cross-reference parts and alternative options found for 282843-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 282843-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
282843-5 | (282843-5) TERMI-BLOK PCB MOUNT 90 5P.1 | TE Connectivity | 282843-5 vs 282843-5 |