Part Details for 2829-CR by Excelta Corporation
Overview of 2829-CR by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2829-CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH1959
|
Newark | Pliers - Medium Bent Nose - Ss - Cleanroom Safe |Excelta 2829-CR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.1100 | Buy Now |
DISTI #
2827-2829-CR-ND
|
DigiKey | PLIERS - 2 STAR MEDIUM 60 BENT N Min Qty: 1 Lead time: 6 Weeks Container: Box |
5 In Stock |
|
$26.4256 / $30.6900 | Buy Now |
|
Onlinecomponents.com | The 2829-CR medium 60° bent nose plier has an overall length is 5.75" and is cleanroom safe. It is made of stainless steel and feature dual leaf springs for smooth action. RoHS: Compliant | 0 |
|
$22.4500 / $29.7100 | Buy Now |
DISTI #
10234049
|
Techni-Tool, Inc. | Excelta 2829-CR Pliers, Mediun 60-Deg Bent Nose, Smooth, 1.300" Jaw, 5.75" OAL, Stainless Steel | 0 |
|
$24.1100 | Buy Now |
DISTI #
10234049
|
TestEquity LLC | Excelta 2829-CR Pliers, Mediun 60-Deg Bent Nose, Smooth, 1.300" Jaw, 5.75" OAL, Stainless Steel | 0 |
|
$24.1100 | Buy Now |