-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P..070 NEW GEN.ASSEMBLY (FOR TRUCKS)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-282990-4-ND
|
DigiKey | 12P..070 NEW GEN.ASSEMBLY (FOR T Min Qty: 1500 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8161 | Buy Now |
DISTI #
282990-4
|
Avnet Americas | 12P..070 NEW GEN.ASSEMBLY (FOR TRUCKS) - Bulk (Alt: 282990-4) Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7423 / $0.8380 | Buy Now |
DISTI #
571-282990-4
|
Mouser Electronics | Automotive Connectors 12P..070 NEW GEN. ASSEMBLY(FOR TRUCKS) | 658 |
|
$0.8040 / $1.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.7220 | Buy Now |
DISTI #
AMP282990-4
|
Heilind Electronics | 12P..070 NEW GEN.ASSEMBLY (FOR | Americas - 0 in Stock |
|
$0.8802 / $0.9069 | Buy Now |
|
Onlinecomponents.com | 12P..070 NEW GEN.ASSEMBLY (FOR TRUCKS) RoHS: Compliant | 0 |
|
$0.8210 / $1.1970 | Buy Now |
DISTI #
AMP282990-4
|
Interstate Connecting Components | 12P..070 NEW GEN.ASSEMBLY (FOR | 0 |
|
$0.8802 / $0.9069 | Buy Now |
|
LCSC | Automobile Connectors ROHS | 89 |
|
$0.8926 / $1.3771 | Buy Now |
|
Master Electronics | 12P..070 NEW GEN.ASSEMBLY (FOR TRUCKS) RoHS: Compliant | 0 |
|
$0.8210 / $1.1970 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282990-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282990-4
TE Connectivity
12P..070 NEW GEN.ASSEMBLY (FOR TRUCKS)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.669 inch | |
Body Depth | 1.008 inch | |
Body Length | 1.366 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm |