-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN.NEW GEN.F. TRUCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7049
|
Newark | Conn.new Gen.f. Truck |Amp Te Connectivity 282991-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 415 |
|
$1.9000 / $2.8900 | Buy Now |
DISTI #
2266-282991-3-ND
|
DigiKey | CONN.NEW GEN.F. TRUCK Min Qty: 45 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
415 In Stock |
|
$1.6100 / $1.6800 | Buy Now |
DISTI #
17-282991-3-ND
|
DigiKey | CONN.NEW GEN.F. TRUCK Min Qty: 5000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$1.3898 | Buy Now |
DISTI #
282991-3
|
Avnet Americas | Conn Housing RCP 20 POS 3.5mm/5.5mm ST Cable Mount Box - Bulk (Alt: 282991-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.3870 / $1.5191 | Buy Now |
DISTI #
571-282991-3
|
Mouser Electronics | Automotive Connectors CONN.NEW GEN.F. TRUCK RoHS: Compliant | 0 |
|
$1.5900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.3300 | Buy Now |
DISTI #
AMP282991-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.6189 | Buy Now | |
|
Onlinecomponents.com | CONN.NEW GEN.F. TRUCK RoHS: Compliant |
415 Partner Stock |
|
$1.6200 / $2.7900 | Buy Now |
DISTI #
65684738
|
Verical | , Truck, Bus Off-Road Housings RoHS: Compliant Min Qty: 40 Package Multiple: 1 | Americas - 414 |
|
$1.5500 / $1.5800 | Buy Now |
DISTI #
2829913-TEC
|
TME | 282991-3 Min Qty: 28 | 415 |
|
$1.3255 / $1.5059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282991-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282991-3
TE Connectivity
CONN.NEW GEN.F. TRUCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.669 inch | |
Body Depth | 1.008 inch | |
Body Length | 1.917 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm |