-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-282992-1-ND
|
DigiKey | TAB CONN.NEW GEN.F.TRUCK Min Qty: 1500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9585 | Buy Now |
DISTI #
282992-1
|
Avnet Americas | AMP282992-1 - Bulk (Alt: 282992-1) Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8717 / $0.9841 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.8470 | Buy Now |
DISTI #
AMP282992-1
|
Heilind Electronics | TAB CONN.NEW GEN.F.TRUCK | Americas - 0 in Stock |
|
$1.0338 / $1.0492 | Buy Now |
|
Onlinecomponents.com | TAB CONN.NEW GEN.F.TRUCK RoHS: Compliant |
825 In Stock |
|
$0.9790 / $1.6460 | Buy Now |
DISTI #
AMP282992-1
|
Interstate Connecting Components | TAB CONN.NEW GEN.F.TRUCK | 0 |
|
$1.0338 / $1.0492 | Buy Now |
DISTI #
282992-1
|
Avnet Abacus | AMP282992-1 (Alt: 282992-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
282992-1
|
Avnet Abacus | AMP282992-1 (Alt: 282992-1) RoHS: Compliant Min Qty: 375 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TAB CONN.NEW GEN.F.TRUCK RoHS: Compliant |
825 In Stock |
|
$0.9790 / $1.6460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282992-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282992-1
TE Connectivity
Combination Line Connector, Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.236 inch | |
Body Depth | 0.677 inch | |
Body Length | 0.984 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Row Spacing | 0.232 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm |