-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TAB CONN.NEW GEN.F.TRUCK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
282994-2-ND
|
DigiKey | CONN RCPT HSG 20POS TAB Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
670 In Stock |
|
$1.3011 / $2.1600 | Buy Now |
DISTI #
282994-2
|
Avnet Americas | AMP282994-2 - Bulk (Alt: 282994-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1429 / $1.3754 | Buy Now |
DISTI #
571-282994-2
|
Mouser Electronics | Automotive Connectors TAB CONN.NEW GEN.F.TRUCK RoHS: Compliant | 272 |
|
$1.3000 / $2.1600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks Container: Box | 0Box |
|
$1.1700 | Buy Now |
DISTI #
AMP282994-2
|
Heilind Electronics | TAB CONN.NEW GEN.F.TRUCK | Americas - 0 in Stock |
|
$1.4244 / $1.4675 | Buy Now |
|
Onlinecomponents.com | TAB CONN.NEW GEN.F.TRUCK RoHS: Compliant | 0 |
|
$1.3300 / $1.9400 | Buy Now |
DISTI #
77338326
|
Verical | Conn Housing RCP 20 POS Crimp ST Cable Mount Black Box RoHS: Compliant Min Qty: 65 Package Multiple: 1 | Americas - 1000 |
|
$1.3529 / $1.5968 | Buy Now |
DISTI #
2829942-TEC
|
TME | 282994-2 Min Qty: 31 | 1000 |
|
$1.1294 / $1.3568 | Buy Now |
DISTI #
AMP282994-2
|
Interstate Connecting Components | TAB CONN.NEW GEN.F.TRUCK | 0 |
|
$1.4244 / $1.4675 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1508 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
282994-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
282994-2
TE Connectivity
TAB CONN.NEW GEN.F.TRUCK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.768 inch | |
Body Depth | 1.236 inch | |
Body Length | 1.949 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 14A | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 14 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm |