282994-3
TE Connectivity
Description: TAB CONN.NEW GEN.F.TRUCK

Overview of 282994-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 282994-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 75AC7779
Newark Tab Conn.new Gen.f.truck |Amp Te Connectivity 282994-3 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $2.9100
  • 50 $2.8000
  • 100 $2.6700
  • 500 $2.3500
$2.3500 / $2.9100 Buy Now
DISTI # 17-282994-3-ND
DigiKey TAB CONN.NEW GEN.F.TRUCK Min Qty: 700 Lead time: 20 Weeks Container: Box Temporarily Out of Stock
  • 700 $1.7319
$1.7319 Buy Now
DISTI # 282994-3
Avnet Americas AMP282994-3 - Bulk (Alt: 282994-3) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 18 Weeks, 0 Days Container: Bulk 0
RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 700 Package Multiple: 700 Lead time: 18 Weeks Container: Box 0
Box
  • 700 $1.5400
$1.5400 Buy Now
DISTI # AMP282994-3
Heilind Electronics TAB CONN.NEW GEN.F.TRUCK Americas - 0 in Stock
  • 700 $1.9246
  • 1,400 $1.8958
  • 4,200 $1.8680
$1.8680 / $1.9246 Buy Now
Onlinecomponents.com TAB CONN.NEW GEN.F.TRUCK RoHS: Compliant 0
  • 175 $2.5400
  • 350 $1.9100
  • 525 $1.6900
  • 700 $1.6600
$1.6600 / $2.5400 Buy Now
DISTI # 83605003
Verical Conn Housing RCP 20 POS 3.5mm Crimp ST Cable Mount Blue Box RoHS: Compliant Min Qty: 40 Package Multiple: 1 Americas - 700
  • 40 $2.6061
  • 250 $2.1739
  • 450 $2.0429
  • 700 $1.8322
$1.8322 / $2.6061 Buy Now
DISTI # 282994-3
TME Connector: rectangular, plug, male, MULTILOCK, for cable, PIN: 20 Min Qty: 700 0
  • 700 $1.5500
$1.5500 RFQ
DISTI # AMP282994-3
Interstate Connecting Components TAB CONN.NEW GEN.F.TRUCK 0
  • 700 $1.9246
  • 1,400 $1.8958
  • 4,200 $1.8680
$1.8680 / $1.9246 Buy Now
DISTI # 282994-3
Avnet Abacus AMP282994-3 (Alt: 282994-3) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 6 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # 282994-3
Avnet Abacus AMP282994-3 (Alt: 282994-3) RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114415378428
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 700
  • 30 $2.9300
  • 200 $2.5400
  • 350 $2.4200
  • 700 $2.0700
$2.0700 / $2.9300 Buy Now
LCSC Automobile Connectors ROHS 100
  • 1 $1.1258
$1.1258 Buy Now
Master Electronics TAB CONN.NEW GEN.F.TRUCK RoHS: Compliant 0
  • 175 $2.5400
  • 350 $1.9100
  • 525 $1.6900
  • 700 $1.6600
$1.6600 / $2.5400 Buy Now

CAD Models for 282994-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 282994-3 by TE Connectivity

282994-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.768 inch
Body Depth
1.236 inch
Body Length
1.949 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYAMIDE
MIL Conformance
NO
Mains Connector Rating
14A
Mating Contact Row Spacing
0.217 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
14 A
Rated Voltage
24 V
Terminal Pitch
3.5 mm
Want to compare parts?
  1. 282994-3
    TE Connectivity
    TAB CONN.NEW GEN.F.TRUCK
    VS

Related Parts for 282994-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 282994-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 282994-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 282994-3 would you like to use for your alert(s)?
  • Please alert me when 282994-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 282994-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 282994-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 282994-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 282994-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 282994-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: