Part Details for 282994-4 by TE Connectivity
Overview of 282994-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 282994-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-282994-4-ND
|
DigiKey | 20 POS. .070 NEW GEN. ASSY - G Min Qty: 1400 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2094 | Buy Now |
DISTI #
282994-4
|
Avnet Americas | Conn Housing RCP 20 POS 3.5mm/5.5mm ST Cable Mount - Bulk (Alt: 282994-4) Min Qty: 1400 Package Multiple: 700 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1879 / $1.3412 | Buy Now |
DISTI #
571-282994-4
|
Mouser Electronics | Bench Top Tools 20 POS. .070 NEW GEN. ASSY - G RoHS: Compliant | 1400 |
|
$1.2700 / $2.0500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1400 Package Multiple: 700 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.1600 | Buy Now |
DISTI #
AMP282994-4
|
Heilind Electronics | 20 POS. .070 NEW GEN. ASSY - G | Americas - 0 in Stock |
|
$1.4088 / $1.4298 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Buy Now |
DISTI #
AMP282994-4
|
Interstate Connecting Components | 20 POS. .070 NEW GEN. ASSY - G | 0 |
|
$1.4088 / $1.4298 | Buy Now |
DISTI #
282994-4
|
Avnet Abacus | (Alt: 282994-4) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1900 / $2.4900 | Buy Now |