Part Details for 283-0172-02303 by TE Connectivity
Overview of 283-0172-02303 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 283-0172-02303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7780
|
Newark | 283-0172-02303=Ta Conn, skt |Elcon Te Connectivity 283-0172-02303 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 482 |
|
$9.1700 / $12.8900 | Buy Now |
DISTI #
2266-283-0172-02303-ND
|
DigiKey | Standard Card Edge Connectors SC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
482 In Stock |
|
$7.4900 / $8.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
482 Partner Stock |
|
$6.1500 / $9.1300 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge RCP 12Power/18Signal POS Solder ST Thru-Hole Box RoHS: Compliant |
46 In Stock |
|
$7.3200 / $11.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant |
482 Partner Stock |
|
$6.1500 / $9.1300 | Buy Now |
|
Master Electronics | Conn Card Edge RCP 12Power/18Signal POS Solder ST Thru-Hole Box RoHS: Compliant |
46 In Stock |
|
$7.3200 / $11.1200 | Buy Now |
Part Details for 283-0172-02303
283-0172-02303 CAD Models
283-0172-02303 Part Data Attributes
|
283-0172-02303
TE Connectivity
Buy Now
|
Compare Parts:
283-0172-02303
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |