-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector, 30 Contact(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7781
|
Newark | 283-0172-03003=Ta Conn, skt, smt |Elcon Te Connectivity 283-0172-03003 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$11.9700 / $14.8200 | Buy Now |
DISTI #
2266-283-0172-03003-ND
|
DigiKey | Card Edge Connector, 30 Contact( Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
200 In Stock |
|
$10.8900 / $11.5400 | Buy Now |
DISTI #
571-283-0172-03003
|
Mouser Electronics | Standard Card Edge Connectors 283-0172-03003=TA CONN,SKT,SMT RoHS: Compliant | 177 |
|
$10.8100 / $11.5400 | Buy Now |
|
Onlinecomponents.com | Conn Power SKT 12Power/18Signal POS Solder ST SMD RoHS: Compliant |
201 In Stock |
|
$10.0600 / $14.6400 | Buy Now |
|
Master Electronics | Conn Power SKT 12Power/18Signal POS Solder ST SMD RoHS: Compliant |
201 In Stock |
|
$10.0600 / $14.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
283-0172-03003
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
283-0172-03003
TE Connectivity
Card Edge Connector, 30 Contact(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TERMINAL PITCH FOR POWER CONTACTS IS 9.7 MM | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.356 inch | |
Body Depth | 0.787 inch | |
Body Length | 4.04 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Arrangement | S18P12 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 25A | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | YES | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 25 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |