Part Details for 2831-7316-02 by MACOM
Overview of 2831-7316-02 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831L10TF8 | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
72831L25PF | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V |
Price & Stock for 2831-7316-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 5 |
|
$11.1600 / $14.8800 | Buy Now |
|
Quest Components | RF SMA CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, PLUG | 5 |
|
$14.8800 / $16.7400 | Buy Now |
Part Details for 2831-7316-02
2831-7316-02 CAD Models
2831-7316-02 Part Data Attributes
|
2831-7316-02
MACOM
Buy Now
Datasheet
|
Compare Parts:
2831-7316-02
MACOM
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: RD-316, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |