Part Details for 2831-7388-02 by TE Connectivity
Overview of 2831-7388-02 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6473887XV | Renesas Electronics Corporation | 8-bit Microcomputers for Consumer Electronics, Communication Equipment and Battery Powered Applications (Non Promotion), , / |
Price & Stock for 2831-7388-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA PL 0Hz to 12GHz 50Ohm Solder/Crimp RA Cable Mount Gold RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | 24 |
|
$4.8000 / $7.2000 | Buy Now |
DISTI #
1056443-1
|
TTI | RF Connectors / Coaxial Connectors SMA ST CBL-PLG F/H CRM RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 2831-7388-02
2831-7388-02 CAD Models
2831-7388-02 Part Data Attributes
|
2831-7388-02
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2831-7388-02
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | APPLICABLE CABLES: RG-174/U; RG-179; RG-187; RG-188; RG-316, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
VSWR | 1.3 |
Alternate Parts for 2831-7388-02
This table gives cross-reference parts and alternative options found for 2831-7388-02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2831-7388-02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
901-9511-3SF | RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Solder Terminal, Locking, Plug | Amphenol Corporation | 2831-7388-02 vs 901-9511-3SF |
2831-7388-02 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, | MACOM | 2831-7388-02 vs 2831-7388-02 |
2031-5006-02 | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug | MACOM | 2831-7388-02 vs 2031-5006-02 |
901-9511-1SFC | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | 2831-7388-02 vs 901-9511-1SFC |
901-9511-3SFC | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Amphenol Corporation | 2831-7388-02 vs 901-9511-3SFC |
2031-5005-02 | RF SMA Connector, Male, Cable Mount, Crimp Solder Terminal, Plug, | MACOM | 2831-7388-02 vs 2031-5005-02 |
2831-7341-02 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug, | MACOM | 2831-7388-02 vs 2831-7341-02 |