There are no models available for this part yet.
Overview of 2831580000 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 2831580000 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
281-2831580000-ND
|
DigiKey | TERM PLUG-IN 2.5MM 4POS WHT Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9087 | Buy Now | |
DISTI #
2831580000
|
Avnet Americas | ZQV 2.5N/4 WT (Alt: 2831580000) Min Qty: 60 Package Multiple: 60 | 0 |
|
$1.1888 / $1.3695 | Buy Now | |
DISTI #
470-2831580000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 2.5N/4 WT | 0 |
|
$1.2900 / $2.5900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 600 Factory Stock |
|
$1.2500 / $1.6200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 600 Factory Stock |
|
$1.2500 / $1.6200 | Buy Now |