Part Details for 2831650000 by Weidmüller Interface GmbH & Co. KG
Overview of 2831650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2831650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2831650000-ND
|
DigiKey | TERM PLUG-IN 2.5MM 20POS WHT Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6675 | Buy Now |
DISTI #
2831650000
|
Avnet Americas | ZQV 2.5N/20 WT (Alt: 2831650000) Min Qty: 20 Package Multiple: 20 | 0 |
|
$6.2932 / $7.2498 | Buy Now |
DISTI #
470-2831650000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 2.5N/20 WT | 0 |
|
$6.7600 / $11.1700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 100 Factory Stock |
|
$6.6900 / $8.0100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 100 Factory Stock |
|
$6.6900 / $8.0100 | Buy Now |