Part Details for 2831720000 by Weidmüller Interface GmbH & Co. KG
Overview of 2831720000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2831720000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2831720000-ND
|
DigiKey | TERM PLUG-IN 2.5MM 7POS BK Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0920 | Buy Now |
DISTI #
2831720000
|
Avnet Americas | ZQV 2.5N/7 BK (Alt: 2831720000) Min Qty: 20 Package Multiple: 20 | 0 |
|
$2.4217 / $2.7898 | Buy Now |
DISTI #
470-2831720000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 2.5N/7 BK | 0 |
|
$2.6400 / $4.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 240 Factory Stock |
|
$2.5100 / $3.8200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 240 Factory Stock |
|
$2.5100 / $3.8200 | Buy Now |