Part Details for 2831740000 by Weidmüller Interface GmbH & Co. KG
Overview of 2831740000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2831740000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2831740000-ND
|
DigiKey | TERM PLUG-IN 2.5MM 9POS BK Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6510 | Buy Now |
DISTI #
2831740000
|
Avnet Americas | ZQV 2.5N/9 BK (Alt: 2831740000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
DISTI #
470-2831740000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 2.5N/9 BK | 0 |
|
$3.6400 / $6.2400 | Order Now |
|
Onlinecomponents.com | 260 Factory Stock |
|
$3.3400 / $4.3800 | Buy Now | |
DISTI #
2831740000
|
Avnet Americas | ZQV 2.5N/9 BK (Alt: 2831740000) Min Qty: 20 Package Multiple: 20 | 0 |
|
RFQ | |
|
Master Electronics | 260 Factory Stock |
|
$3.3400 / $4.3800 | Buy Now |