Part Details for 2831780000 by Weidmüller Interface GmbH & Co. KG
Overview of 2831780000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2831780000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-2831780000-ND
|
DigiKey | ZQV 4N/9 BK Min Qty: 1 Lead time: 11 Weeks Container: Box |
60 In Stock |
|
$6.0110 / $7.5700 | Buy Now |
DISTI #
2831780000
|
Avnet Americas | ZQV 4N/9 BK (Alt: 2831780000) Min Qty: 20 Package Multiple: 20 | 0 |
|
$3.3860 / $3.9007 | Buy Now |
DISTI #
470-2831780000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 4N/9 BK RoHS: Compliant | 54 |
|
$5.2500 / $6.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5100 / $4.6000 | Buy Now |