2832-08-S-30-1
Singatron Enterprises Co
Description: Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug

Overview of 2832-08-S-30-1 by Singatron Enterprises Co

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
ISL28325FBZ-T7A Renesas Electronics Corporation 40V Low Power Dual and Quad Operational Amplifier

CAD Models for 2832-08-S-30-1 by Singatron Enterprises Co
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2832-08-S-30-1 by Singatron Enterprises Co

2832-08-S-30-1
Singatron Enterprises Co
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SINGATRON ENTERPRISE CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Board Mounting Option
LOCATING POSTS
Body Breadth
0.197 inch
Body Depth
0.28 inch
Body Length
0.4 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
FEMALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
5000000000 Ω
Insulator Material
POLYESTER
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Total Number of Contacts
8
Want to compare parts?
  1. 2832-08-S-30-1
    Singatron Enterprises Co
    Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug
    VS

Alternate Parts for 2832-08-S-30-1

This table gives cross-reference parts and alternative options found for 2832-08-S-30-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2832-08-S-30-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2832-08-S-01-0 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug Singatron Enterprises Co 2832-08-S-30-1 vs 2832-08-S-01-0
HRS-2E-08-SG Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle Adam Technologies Inc 2832-08-S-30-1 vs HRS-2E-08-SG
2049-2X4G Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug Oupiin 2832-08-S-30-1 vs 2049-2X4G
15800FL212008-01 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, Ratioplast Electronics 2832-08-S-30-1 vs 15800FL212008-01
BL2-0810SGG-08U Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Plug MPE-Garry GmbH 2832-08-S-30-1 vs BL2-0810SGG-08U
2RS2-08-SG-SMT-P-T/R Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle Adam Technologies Inc 2832-08-S-30-1 vs 2RS2-08-SG-SMT-P-T/R
2RS2T-08-T-SMT Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle Adam Technologies Inc 2832-08-S-30-1 vs 2RS2T-08-T-SMT
2832-08-S-01-1 Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug Singatron Enterprises Co 2832-08-S-30-1 vs 2832-08-S-01-1
900P-204-502 Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Plug Methode Electronics Inc 2832-08-S-30-1 vs 900P-204-502
2144-2X4GD Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug Oupiin 2832-08-S-30-1 vs 2144-2X4GD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2832-08-S-30-1 by Singatron Enterprises Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2832-08-S-30-1 by Singatron Enterprises Co

Select Manufacturer
Which Manufacturer of 2832-08-S-30-1 would you like to use for your alert(s)?
  • Please alert me when 2832-08-S-30-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2832-08-S-30-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2832-08-S-30-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2832-08-S-30-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2832-08-S-30-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2832-08-S-30-1 by Singatron Enterprises Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: