Part Details for 2832771 by Phoenix Contact
Overview of 2832771 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2832771
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9190
|
Newark | Network Switch, 8Port, 100Mbps, No. Of Ports:8Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Fast Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 8, Network Speeds:10Mbps, 100Mbps Rohs Compliant: Yes |Phoenix Contact 2832771 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
15X8979
|
Newark | Fl Switch Sf 8Tx |Phoenix Contact 2832771 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2918-ND
|
DigiKey | NETWORK SWITCH-UNMANAGED 8 PORT Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
372 In Stock |
|
$270.4800 / $294.0000 | Buy Now |
DISTI #
651-2832771
|
Mouser Electronics | Managed Ethernet Switches FL SWITCH SF 8 TX RoHS: Compliant | 46 |
|
$270.4800 / $294.0000 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 8 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function RoHS: Compliant |
2 In Stock |
|
$262.6200 / $289.8800 | Buy Now |
DISTI #
2832771
|
TTI | Unmanaged Ethernet Switches FL SWITCH SF 8 TX RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$363.4900 | Buy Now |
DISTI #
000000000001170302
|
Sager | Managed Ethernet Switches FL SWITCH SF 8 TX Min Qty: 1 | 0 |
|
$347.6900 / $384.4600 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 2200 |
|
RFQ | |
|
Master Electronics | Ethernet Switch - 8 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function RoHS: Compliant |
2 In Stock |
|
$262.6200 / $289.8800 | Buy Now |
|
Neutron USA | Ethernet Modules FL SWITCH SF 8 TX | 50 |
|
$822.6100 | Buy Now |
Part Details for 2832771
2832771 CAD Models
2832771 Part Data Attributes:
|
2832771
Phoenix Contact
Buy Now
|
Compare Parts:
2832771
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |