Part Details for 2832849 by Phoenix Contact
Overview of 2832849 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2832849
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9189
|
Newark | Ethernet Switch, 16 Rj45-10/100 Mbps, No. Of Ports:16Ports, Ethernet Switch Application:Industrial, Ethernet Switch Type:Unmanaged Fast Ethernet, Ethernet Switch Mounting:Din Rail, Port Types:Rj45 X 16, Network Speeds:10Mbps, Rohs Compliant: Yes |Phoenix Contact 2832849 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$654.6500 / $868.4100 | Buy Now |
DISTI #
15X8981
|
Newark | Fl Switch Sf 16Tx |Phoenix Contact 2832849 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
651-2832849
|
Mouser Electronics | Managed Ethernet Switches FL SWITCH SF 16TX RoHS: Compliant | 44 |
|
$719.5500 / $788.9200 | Buy Now |
|
Onlinecomponents.com | Ethernet Switch - 16 TP RJ45 ports - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001170304
|
Sager | Managed Ethernet Switches FL SWITCH SF 16TX Min Qty: 1 | 0 |
|
$1,100.0000 | Buy Now |
|
Dynamic Solutions GmbH | Industrial Ethernet Switch | 1800 |
|
RFQ | |
DISTI #
2064616
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$681.9756 / $688.4045 | Buy Now |
DISTI #
2064616
|
Farnell | ETHERNET SWITCH, 16 RJ45-10/100 MBPS RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Each | 0 |
|
$500.0784 | Buy Now |
|
Neutron USA | Ethernet Modules FL SWITCH SF 16TX | 32 |
|
$1,259.1700 | Buy Now |
Part Details for 2832849
2832849 CAD Models
2832849 Part Data Attributes
|
2832849
Phoenix Contact
Buy Now
|
Compare Parts:
2832849
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |