Part Details for 2833563 by Phoenix Contact
Overview of 2833563 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 2833563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_10647477
|
Arrow Electronics | Relay Sockets Screw Terminal 12A 300VDC/300VAC DIN Rail 2/4Pole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 1627 | Americas - 2 |
|
$1.9010 | Buy Now |
DISTI #
000000000001170311
|
Sager | Relay Sockets & Hardware PR2-BSC2/4X21 | 0 |
|
Buy Now |
Part Details for 2833563
2833563 CAD Models
2833563 Part Data Attributes
|
2833563
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
2833563
Phoenix Contact
Relay Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Device Socket Type | RELAY SOCKET |