-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124563-ND
|
DigiKey | REC, 3P LATCHED POKE-IN WTW CONN Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
449 In Stock |
|
$0.3244 / $0.5600 | Buy Now |
DISTI #
2834055-2
|
Avnet Americas | AMP2834055-2 - Bulk (Alt: 2834055-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2753 / $0.3016 | Buy Now |
DISTI #
01AC2520
|
Avnet Americas | AMP2834055-2 - Bulk (Alt: 01AC2520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$0.3810 | Buy Now |
DISTI #
571-2834055-2
|
Mouser Electronics | Lighting Connectors REC, 3P LATCHED POKE-IN WTW CONN.BK RoHS: Compliant | 0 |
|
$0.2860 / $0.3190 | Order Now |
|
Future Electronics | 3 Position 16-22 AWG Black Wire to Wire Cable Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 9600 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.2900 / $0.3250 | Buy Now |
DISTI #
AMP2834055-2
|
Heilind Electronics | REC 3P LATCHED POKE-IN WTW CONN.BK | Americas - 0 in Stock |
|
$0.3055 / $0.3262 | Buy Now |
|
Onlinecomponents.com | REC, 3P LATCHED POKE-IN WTW CONN.BK RoHS: Compliant | 0 |
|
$0.2713 / $0.5682 | Buy Now |
DISTI #
2834055-2
|
Avnet Americas | AMP2834055-2 - Bulk (Alt: 2834055-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2753 / $0.3016 | Buy Now |
DISTI #
01AC2520
|
Avnet Americas | AMP2834055-2 - Bulk (Alt: 01AC2520) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$0.3810 | Buy Now |
DISTI #
2834055-2
|
Avnet Americas | AMP2834055-2 - Bulk (Alt: 2834055-2) RoHS: Compliant Min Qty: 9600 Package Multiple: 9600 Lead time: 25 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2753 / $0.3016 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2834055-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834055-2
TE Connectivity
Rectangular Power Connector, 3 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |