-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(2834055-4) REC, 3P LATCHED POKE-IN WTW CONN.RD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A124565-ND
|
DigiKey | REC, 3P LATCHED POKE-IN WTW CONN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
4780 In Stock |
|
$0.3534 / $0.7000 | Buy Now |
DISTI #
2834055-4
|
Avnet Americas | Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Receptacle, 4.5 mm, 1 Rows - Bulk (Alt: 2834055-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3505 / $0.3958 | Buy Now |
DISTI #
01AC2522
|
Avnet Americas | Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Receptacle, 4.5 mm, 1 Rows - Bulk (Alt: 01AC2522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 423 Partner Stock |
|
$0.5920 / $0.9120 | Buy Now |
DISTI #
571-2834055-4
|
Mouser Electronics | Lighting Connectors REC, 3P LATCHED POKE-IN WTW CONN.RD RoHS: Compliant | 49 |
|
$0.3530 / $0.7000 | Buy Now |
|
Future Electronics | 3 Position 16-22 AWG Red Wire to Wire Cable Mount Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.3400 / $0.3750 | Buy Now |
DISTI #
AMP2834055-4
|
Heilind Electronics | REC 3P LATCHED POKE-IN WTW CONN.RD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Wire to Wire RCP 3 POS 4.5mm ST Cable Mount Loose RoHS: Compliant |
2170 Partner Stock |
|
$0.2818 / $0.4587 | Buy Now |
DISTI #
2834055-4
|
Avnet Americas | Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Receptacle, 4.5 mm, 1 Rows - Bulk (Alt: 2834055-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3505 / $0.3958 | Buy Now |
DISTI #
01AC2522
|
Avnet Americas | Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Receptacle, 4.5 mm, 1 Rows - Bulk (Alt: 01AC2522) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Bulk | 423 Partner Stock |
|
$0.5920 / $0.9120 | Buy Now |
DISTI #
2834055-4
|
Avnet Americas | Lighting Connector, LIGHT-N-LOK Series, 3 Contacts, Receptacle, 4.5 mm, 1 Rows - Bulk (Alt: 2834055-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.3505 / $0.3958 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2834055-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834055-4
TE Connectivity
(2834055-4) REC, 3P LATCHED POKE-IN WTW CONN.RD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Terminal Pitch | 4.5 mm | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 22 AWG |