Part Details for 2834326 by Phoenix Contact
Overview of 2834326 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2834326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 24VDC 12A SPDT(71x16x78.5)mm DIN Rail Module Relay RoHS: Compliant | 0 |
|
$25.4600 / $73.2800 | Buy Now |
|
Bristol Electronics | 144 |
|
RFQ | ||
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Quest Components | RELAY MODULE | 115 |
|
$32.5120 / $40.6400 | Buy Now |
|
Quest Components | RELAY MODULE | 72 |
|
$32.5120 / $40.6400 | Buy Now |
DISTI #
000000000002143381
|
Sager | Industrial Relays PR1-RSC3-LDP-24C/21 12A 24V DC SPDT SCRW | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VDC 12A SPDT(71x16x78.5)mm DIN Rail Module Relay RoHS: Compliant | 0 |
|
$25.4600 / $73.2800 | Buy Now |
Part Details for 2834326
2834326 CAD Models
2834326 Part Data Attributes
|
2834326
Phoenix Contact
Buy Now
|
Compare Parts:
2834326
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |