-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), Surface Mount Terminal, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ9431
|
Newark | Lighting Conn, Rcpt, 2Pos, Pcb Mount Rohs Compliant: Yes |Te Connectivity 2834385-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4400 | Buy Now |
DISTI #
17-2834385-2CT-ND
|
DigiKey | RELEASE POKE-IN CONNECTOR_2P_NAT Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2949 / $0.3700 | Buy Now |
DISTI #
2834385-2
|
Avnet Americas | Lighting Connector, Poke-In, Buchanan WireMate Series, 2 Contacts, Receptacle, 4 mm, Surface Mount - Tape and Reel (Alt: 2834385-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$0.2682 / $0.3028 | Buy Now |
DISTI #
571-2834385-2
|
Mouser Electronics | Modular Connectors / Ethernet Connectors RELEASE POKE-IN CONNECTOR 2P RoHS: Compliant | 0 |
|
$0.2830 / $0.3270 | Order Now |
|
Future Electronics | 2 Position 400V 6A Poke-in Wire-to-Board Closed End Connector RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.2550 | Buy Now |
DISTI #
AMP2834385-2
|
Heilind Electronics | RELEASE POKE-IN CONNECTOR_2P_N | Americas - 0 in Stock |
|
$0.2621 / $0.3277 | Buy Now |
|
Onlinecomponents.com | RELEASE POKE-IN CONNECTOR_2P_NATURAL RoHS: Compliant | 0 |
|
$0.2335 / $0.3440 | Buy Now |
DISTI #
2834385-2
|
TTI | Modular Connectors / Ethernet Connectors RELEASE POKE-IN CONNECTOR 2P Min Qty: 4000 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$0.2400 / $0.2920 | Buy Now |
DISTI #
2834385-2
|
Avnet Americas | Lighting Connector, Poke-In, Buchanan WireMate Series, 2 Contacts, Receptacle, 4 mm, Surface Mount - Tape and Reel (Alt: 2834385-2) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 800 Lead time: 14 Weeks, 5 Days Container: Reel | 0 |
|
$0.2682 / $0.3028 | Buy Now |
DISTI #
AMP2834385-2
|
Interstate Connecting Components | RELEASE POKE-IN CONNECTOR_2P_N | 0 |
|
$0.2621 / $0.3277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2834385-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2834385-2
TE Connectivity
Board Connector, 2 Contact(s), Surface Mount Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.176 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL | |
Terminal Pitch | 4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |