There are no models available for this part yet.
Overview of 2838209 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2838209 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-9350-ND
|
DigiKey | TVS DEVICE SURGE ARRESTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9 In Stock |
|
$535.4400 / $582.0000 | Buy Now | |
DISTI #
651-2838209
|
Mouser Electronics | Industrial Surge Protectors VAL-MS 230/3+1 RoHS: Compliant | 3 |
|
$494.7000 / $523.6000 | Buy Now | |
DISTI #
71911177
|
RS | Type 2 surge arrester | Phoenix Contact 2838209 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$511.8700 / $544.5400 | RFQ | |
Onlinecomponents.com | Surge arrester consisting of base element and ground connectors - for mounting on NS 35/7.5 - nominal voltage: 230 V AC - 3 + 1 circuit RoHS: Compliant | 0 |
|
$518.3700 / $565.4900 | Buy Now | ||
DISTI #
000000000000797632
|
Sager | Surge Suppressors VAL-MS 230/3+1 Min Qty: 1 | 0 |
|
$621.9100 / $644.9400 | Buy Now | |
Dynamic Solutions GmbH | Type 2 surge arrester | 500 |
|
RFQ | |||
Master Electronics | Surge arrester consisting of base element and ground connectors - for mounting on NS 35/7.5 - nominal voltage: 230 V AC - 3 + 1 circuit RoHS: Compliant | 0 |
|
$518.3700 / $565.4900 | Buy Now |
CAD Models for 2838209 by Phoenix Contact
Part Data Attributes for 2838209 by Phoenix Contact
2838209
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
2838209Phoenix ContactVS
-