Part Details for 2838228 by Phoenix Contact
Overview of 2838228 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2838228
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7009-ND
|
DigiKey | SPD 20VAC/28VDC MCOV 1 POLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
66 In Stock |
|
$343.0000 / $352.8000 | Buy Now |
DISTI #
651-2838228
|
Mouser Electronics | Industrial Surge Protectors PT 2X2-24DC-ST RoHS: Compliant | 4 |
|
$343.0000 / $352.7900 | Buy Now |
|
Onlinecomponents.com | PT protective connector with protective circuit for two 2-wire floating signal circuits. 24 V DC nominal voltage. HART-compatible. RoHS: Compliant |
2 In Stock 474 Factory Stock |
|
$334.6300 / $347.5900 | Buy Now |
DISTI #
2838228
|
TTI | Industrial Surge Protectors PT 2X2-24DC-ST RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$332.6100 / $352.9800 | Buy Now |
DISTI #
000000000000686766
|
Sager | Surge Suppressors PT 2X2-24DC-ST Min Qty: 1 | 0 |
|
$431.2000 / $447.1700 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection plug | 900 |
|
RFQ | |
DISTI #
3293301
|
Farnell | SURGE PROTECTION PLUG, 28VDC, SOCKET RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$183.4338 | Buy Now |
|
Master Electronics | PT protective connector with protective circuit for two 2-wire floating signal circuits. 24 V DC nominal voltage. HART-compatible. RoHS: Compliant |
2 In Stock 474 Factory Stock |
|
$334.6300 / $347.5900 | Buy Now |
|
Neutron USA | Surge Suppressors PT 2X2-24DC-ST, Surge protection plug, PT protective connector with protective circuit | 50 |
|
$799.9900 | Buy Now |
Part Details for 2838228
2838228 CAD Models
2838228 Part Data Attributes
|
2838228
Phoenix Contact
Buy Now
|
Compare Parts:
2838228
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |