Part Details for 2838254 by Phoenix Contact
Overview of 2838254 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2838254
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-7134-ND
|
DigiKey | SPD 9VAC/13VDC MCOV 1 POLE Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
5 In Stock |
|
$343.0000 / $352.8000 | Buy Now |
DISTI #
651-2838254
|
Mouser Electronics | Industrial Surge Protectors PT 2X2-12DC-ST RoHS: Compliant | 0 |
|
$343.0000 / $352.8000 | Order Now |
|
Onlinecomponents.com | PT protective connector with protective circuit for two 2-wire floating signal circuits. 12 V DC nominal voltage. HART-compatible. RoHS: Compliant | 0 |
|
$360.4600 / $392.0800 | Buy Now |
DISTI #
000000000000686768
|
Sager | Surge Suppressors PT 2X2-12DC-ST Min Qty: 1 | 0 |
|
$431.2000 / $447.1700 | Buy Now |
|
Dynamic Solutions GmbH | Surge protection plug | 800 |
|
RFQ | |
DISTI #
3293298
|
Farnell | SURGE PROTECTION PLUG, 13VDC, SOCKET RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$207.9847 | Buy Now |
|
Master Electronics | PT protective connector with protective circuit for two 2-wire floating signal circuits. 12 V DC nominal voltage. HART-compatible. RoHS: Compliant | 0 |
|
$360.4600 / $392.0800 | Buy Now |
|
Perfect Parts Corporation | 4 |
|
RFQ |
Part Details for 2838254
2838254 CAD Models
2838254 Part Data Attributes
|
2838254
Phoenix Contact
Buy Now
|
Compare Parts:
2838254
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |