Part Details for 284052 by TE Connectivity
Overview of 284052 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 284052
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | SRCA 2,54 3 M 1 SMD 137 E1 094 * GURT * RoHS: Compliant |
380 In Stock |
|
$1.1100 / $1.6600 | Buy Now |
DISTI #
284052-E
|
TTI | Headers & Wire Housings 3-PIN,RIGHTANGLE,SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 440 Package Multiple: 440 Container: Reel |
Americas - 440 In Stock |
|
$1.3800 / $1.4100 | Buy Now |
DISTI #
000000000005442760
|
Sager | Headers & Wire Housings 3P R/A MALE SMT BLK 2.54MM SNGL ROW Min Qty: 5280 | 0 |
|
$1.7000 | Buy Now |
|
Master Electronics | SRCA 2,54 3 M 1 SMD 137 E1 094 * GURT * RoHS: Compliant |
380 In Stock |
|
$1.1100 / $1.6600 | Buy Now |