-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(284093-2) TERMI-BLOK PCB MOUNT 90, 5,0MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5311
|
Newark | Fixed Terminal Blocks 2P Top Entry 5Mm |Amp Te Connectivity 284093-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.7880 / $1.1300 | Buy Now |
DISTI #
72W2534
|
Newark | Terminal Block, Pcb, 2 Position, 30-16Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:30Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.4Mm², Wire Connection Method:Screw, Rated Current:13.5A Rohs Compliant: Yes |Buchanan Te Connectivity 284093-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4290 / $0.6060 | Buy Now |
DISTI #
A98369-ND
|
DigiKey | TERM BLK 2POS TOP ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3379 In Stock |
|
$0.3695 / $0.7300 | Buy Now |
DISTI #
284093-2
|
Avnet Americas | Conn Terminal Block 2 POS 5mm Solder RA Thru-Hole 13.5A/Contact - Bulk (Alt: 284093-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3666 / $0.4139 | Buy Now |
DISTI #
571-284093-2
|
Mouser Electronics | Fixed Terminal Blocks 2P TOP ENTRY 5mm RoHS: Compliant | 4615 |
|
$0.3430 / $0.7300 | Buy Now |
DISTI #
E02:0323_01942266
|
Arrow Electronics | Conn Eurostyle Block HDR 2 POS 5mm Solder RA Thru-Hole 13.5A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2402 | Europe - 15246 |
|
$0.3109 / $0.5512 | Buy Now |
DISTI #
V99:2348_11727044
|
Arrow Electronics | Conn Eurostyle Block HDR 2 POS 5mm Solder RA Thru-Hole 13.5A/Contact Box Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2320 | Americas - 1877 |
|
$0.3712 / $0.5236 | Buy Now |
|
Future Electronics | Wire to Board 2 Position 5 mm Pitch 30-16 AWG Euro Style Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 1201Tray |
|
$0.3600 / $0.4200 | Buy Now |
DISTI #
AMP284093-2
|
Heilind Electronics | TERMI-BLOK PCB MOUNT 90 50MM | Americas - 0 in Stock |
|
$0.3351 / $0.4479 | Buy Now |
|
Onlinecomponents.com | TERMI-BLOK PCB MOUNT 90, 5,0MM RoHS: Compliant |
12905 In Stock |
|
$0.2918 / $0.4730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284093-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284093-2
TE Connectivity
(284093-2) TERMI-BLOK PCB MOUNT 90, 5,0MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PA66, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 300 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 284093-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 284093-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284093-2 | (284093-2) TERMI-BLOK PCB MOUNT 90, 5,0MM | TE Connectivity | 284093-2 vs 284093-2 |