-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0230
|
Newark | Connector Housing, Rcpt, 5Pos, 2.54Mm Rohs Compliant: Yes |Te Connectivity 284123-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 8185 |
|
$0.8420 / $1.1400 | Buy Now |
DISTI #
12H8889
|
Newark | Ampmodu Ii Rec. Hsg, Dual Row, 10 Pos. |Amp Te Connectivity 284123-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 | Buy Now |
DISTI #
A122831-ND
|
DigiKey | CONN RCPT HSG 10POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
7495 In Stock |
|
$0.5572 / $0.7500 | Buy Now |
DISTI #
284123-1
|
Avnet Americas | Conn Housing RCP 10 POS ST - Bulk (Alt: 284123-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 1 Days Container: Bulk | 0 |
|
$0.5617 / $0.6152 | Buy Now |
DISTI #
571-284123-1
|
Mouser Electronics | Headers & Wire Housings 10P (5X2) AMPMODU MOD II RC RoHS: Compliant | 3943 |
|
$0.5980 / $1.3000 | Buy Now |
DISTI #
72048762
|
RS | Connector, AMPMODU, Ii Rec. Hsg, Dual Row, 10 Pos. | TE Connectivity 284123-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.6800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks Container: Bag | 0Bag |
|
$0.6400 | Buy Now |
DISTI #
AMP284123-1
|
Heilind Electronics | 10P (5X2) AMPMODU MOD II RC | Americas - 0 in Stock |
|
$0.6556 / $0.6653 | Buy Now |
|
Onlinecomponents.com | AMPMODU II REC. HSG, DUAL ROW, 10 POS. RoHS: Compliant |
10569 Partner Stock |
|
$0.5140 / $0.7170 | Buy Now |
DISTI #
65672879
|
Verical | Conn Housing RCP 10 POS 2.54mm Crimp ST Black Bag RoHS: Compliant Min Qty: 98 Package Multiple: 1 | Americas - 10569 |
|
$0.6000 / $0.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284123-1
TE Connectivity
Board Connector, 5 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.279 inch | |
Body Depth | 0.28 inch | |
Body Length | 0.579 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |