-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 POS.070 MULTILOCK MALE CONN.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2676
|
Newark | 3 Pos.070 Multilock Male Conn. |Amp Te Connectivity 284147-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
571-284147-2
|
Mouser Electronics | Automotive Connectors 3 POS.070 MULTILOCK MALE CONN. RoHS: Compliant | 0 |
|
$0.7690 | Order Now |
|
Onlinecomponents.com | 3 POS.070 MULTILOCK MALE CONN. RoHS: Compliant | 0 |
|
$1.7400 / $2.6200 | Buy Now |
|
Master Electronics | 3 POS.070 MULTILOCK MALE CONN. RoHS: Compliant | 0 |
|
$1.7400 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
284147-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
284147-2
TE Connectivity
3 POS.070 MULTILOCK MALE CONN.
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.512 inch | |
Body Depth | 1.201 inch | |
Body Length | 1.89 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.217 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 15 A | |
Rated Voltage | 24 V | |
Terminal Pitch | 3.5 mm |