-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4604
|
Newark | Connector, Header, 14Pos, 2Row, 2Mm Rohs Compliant: Yes |Te Connectivity 2842128-7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 769 |
|
$2.7400 / $4.0800 | Buy Now |
DISTI #
41AH5569
|
Newark | Connector, Header, 14Pos, 2Row, 2Mm, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Ampmodu Series, Contact Material:-Rohs Compliant: Yes |Te Connectivity 2842128-7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.8500 / $3.9400 | Buy Now |
DISTI #
17-2842128-7-ND
|
DigiKey | 14P,2MM,BRK HDR,DRVT,2.8,0.76AU, Min Qty: 1 Lead time: 17 Weeks Container: Tube |
243 In Stock |
|
$1.4867 / $2.1100 | Buy Now |
DISTI #
2842128-7
|
Avnet Americas | Connector Unshrouded Header 14 Position 2mm Solder Straight Tube - Rail/Tube (Alt: 2842128-7) Min Qty: 5330 Package Multiple: 41 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$1.7559 / $1.9231 | Buy Now |
DISTI #
41AH5569
|
Avnet Americas | Connector Unshrouded Header 14 Position 2mm Solder Straight Tube - Bulk (Alt: 41AH5569) Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 5330 Partner Stock |
|
$2.4000 / $2.7400 | Buy Now |
DISTI #
571-2842128-7
|
Mouser Electronics | Board to Board & Mezzanine Connectors 14P,2MM,BRK HDR,DRVT 2.8,0.76AU,TB RoHS: Compliant | 692 |
|
$1.8900 / $3.5100 | Buy Now |
DISTI #
72015975
|
RS | Connector, 14P,2MM, BRK HDR, DRVT,2.8,0.76AU, TB | TE Connectivity 2842128-7 RoHS: Not Compliant Min Qty: 5330 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5330 Package Multiple: 41 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$1.6900 | Buy Now |
DISTI #
AMP2842128-7
|
Heilind Electronics | 14P,2MM,BRK HDR,DRVT,2.8,0.76A | Americas - 0 in Stock |
|
$2.0494 | Buy Now |
|
Onlinecomponents.com | 14P,2MM,BRK HDR,DRVT,2.8,0.76AU,TB RoHS: Compliant |
6640 Partner Stock |
|
$1.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2842128-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2842128-7
TE Connectivity
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.157 inch | |
Body Length | 0.551 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE9T | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2842128-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2842128-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2842157-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2842128-7 vs 2842157-7 |
2842161-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2842128-7 vs 2842161-7 |
2842148-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2842128-7 vs 2842148-7 |
2842155-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2842128-7 vs 2842155-7 |
2842151-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2842128-7 vs 2842151-7 |
2842126-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2842128-7 vs 2842126-7 |
2842143-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 2842128-7 vs 2842143-7 |
2842164-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 2842128-7 vs 2842164-7 |
2842135-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2842128-7 vs 2842135-7 |
2842147-7 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 2842128-7 vs 2842147-7 |